345-116-556-201

Heilind Number:EDA345-116-556-201
Manufacturer:EDAC
Manufacturer Number:345-116-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-556-201

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for optimal performance. Featuring 116 positions in a dual-row arrangement with a pitch of .1 inches, this connector ensures secure and efficient signal transmission. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees durability and reliability even in harsh operating conditions, with an impressive amperage rating of 3A. The straight mount orientation and compact design make it easy to integrate into your system, while its wide operating temperature range of -40 to 105 °C further enhances its versatility. Perfect for a variety of applications, this green connector is a must-have for any electronics project.