345-116-556-512

Heilind Number:EDA345-116-556-512
Manufacturer:EDAC
Manufacturer Number:345-116-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-556-512

Detailed Description

Enhance your PCB connections with our 116-position Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector is not only visually appealing but also ensures reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connectivity. The Copper Alloy contacts guarantee efficient power transmission, rated at 3A of amperage. Designed for straight mount orientation, it facilitates seamless integration into your electronic setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your connectivity solutions with this high-quality connector.