345-116-556-812

Heilind Number:EDA345-116-556-812
Manufacturer:EDAC
Manufacturer Number:345-116-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and 116 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation and alignment. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding projects in various industries. Upgrade your connectivity solutions with this essential component.