345-116-558-201

Heilind Number:EDA345-116-558-201
Manufacturer:EDAC
Manufacturer Number:345-116-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also designed to withstand the rigors of daily use. With a double-row configuration and a total of 116 positions, it offers ample room for secure and reliable connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Its right-angle mount orientation further enhances flexibility in installation, while its compact design saves valuable space on your PCB. Trust in this connector to deliver seamless performance and streamline your electronic setups effortlessly.