345-116-558-202

Heilind Number:EDA345-116-558-202
Manufacturer:EDAC
Manufacturer Number:345-116-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-202

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connectors boast copper alloy contacts, ensuring reliable conductivity with an amperage of 3 A. With a dual-row layout and 116 positions, they offer ample connectivity for your electronic components. Operating efficiently in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .1-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient PCB layout. Take your electronic projects to the next level with these top-of-the-line board-to-board connectors.