345-116-558-207

Heilind Number:EDA345-116-558-207
Manufacturer:EDAC
Manufacturer Number:345-116-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of Copper Alloy contacts providing a reliable connection, it offers a total of 116 positions with a precise pitch of .1 inches. The Right Angle mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Upgrade your PCB connections with this essential component.