345-116-558-212

Heilind Number:EDA345-116-558-212
Manufacturer:EDAC
Manufacturer Number:345-116-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-212

Detailed Description

Enhance your PCB connectivity with this versatile Green Board-to-Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance even in demanding environments. With two rows and a total of 116 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, it guarantees stability in various conditions. Its Right Angle mount orientation and a pitch of .1 inch make it easy to install and compatible with a wide range of devices. Upgrade your PCB setup with this essential connector for seamless and efficient data transfer.