345-116-558-258

Heilind Number:EDA345-116-558-258
Manufacturer:EDAC
Manufacturer Number:345-116-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring a sleek green design. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable conductivity in any setting. The copper alloy contact material and two rows of 116 positions guarantee seamless data transmission. Its right angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component for optimal performance and durability.