345-116-558-502

Heilind Number:EDA345-116-558-502
Manufacturer:EDAC
Manufacturer Number:345-116-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-502

Detailed Description

Enhance your PCB connectivity with our durable and efficient board-to-board connector. This two-row connector features 116 positions, ensuring seamless and secure attachment for your electronic components. Made with high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for optimized connectivity in your projects.