345-116-558-588

Heilind Number:EDA345-116-558-588
Manufacturer:EDAC
Manufacturer Number:345-116-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-588

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features dual rows with a total of 116 positions, ensuring ample connection points for your devices. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this green-colored connector is a perfect choice for demanding applications in industries like telecommunications, automotive, and aerospace. Trust in its quality and connectivity for your next project.