345-116-558-802

Heilind Number:EDA345-116-558-802
Manufacturer:EDAC
Manufacturer Number:345-116-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration into your system, this two-row connector boasts a high amperage of 3A, ensuring efficient power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. With a total of 116 positions and a pitch of .1 inch, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts provide reliable signal transmission, while the right-angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Upgrade your connectivity with this essential component.