345-116-558-804

Heilind Number:EDA345-116-558-804
Manufacturer:EDAC
Manufacturer Number:345-116-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 116 positions, ensuring extensive connectivity options for your circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient board-to-board connectivity. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your electronic assemblies with this essential component.