345-116-558-807

Heilind Number:EDA345-116-558-807
Manufacturer:EDAC
Manufacturer Number:345-116-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-558-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with a low amperage of 3A. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, provide seamless integration between circuit boards. With 116 positions available, you can easily accommodate multiple connections. Designed for versatility, its right-angle mount orientation offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for use in a range of electronic applications, it is a vital component for achieving seamless connectivity on PCBs.