345-116-560-288

Heilind Number:EDA345-116-560-288
Manufacturer:EDAC
Manufacturer Number:345-116-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-560-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed with precision and quality in mind, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double row configuration featuring a total of 116 positions, it offers ample room for seamless interconnection. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector promises easy installation with its straight mount orientation and .1-inch pitch. Upgrade your setup with this essential component for efficient and secure PCB connections.