345-116-560-502

Heilind Number:EDA345-116-560-502
Manufacturer:EDAC
Manufacturer Number:345-116-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-560-502

Detailed Description

Enhance connectivity and efficiency with this versatile Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 116 copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it ensures reliable transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suited for a wide range of applications. The straight mount orientation facilitates easy installation, while the high amperage of 3 A allows for robust power delivery. Perfect for demanding environments, this connector is a vital component in any electronic setup.