345-116-560-504

Heilind Number:EDA345-116-560-504
Manufacturer:EDAC
Manufacturer Number:345-116-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-560-504

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures secure and reliable performance. With two rows, copper alloy contacts, and a pitch of .1 inch, it facilitates efficient data transmission across 116 positions. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for seamless integration and optimal functionality in your PCB setups.