345-116-560-802

Heilind Number:EDA345-116-560-802
Manufacturer:EDAC
Manufacturer Number:345-116-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With 116 positions spread across two rows, it offers ample connectivity options for your applications. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your setup with this essential component, a perfect fit for your connectivity needs.