345-116-560-804

Heilind Number:EDA345-116-560-804
Manufacturer:EDAC
Manufacturer Number:345-116-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 116 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Its straight mount orientation makes installation hassle-free. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.