345-116-560-807

Heilind Number:EDA345-116-560-807
Manufacturer:EDAC
Manufacturer Number:345-116-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-116-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-116-560-807

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows and a total of 116 positions, it offers ample space for your components. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for demanding applications, it guarantees secure and stable connections. Upgrade your PCB setup with this essential connector for optimal performance.