345-118-500-578

Heilind Number:EDA345-118-500-578
Manufacturer:EDAC
Manufacturer Number:345-118-500-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-500-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-500-578

Detailed Description

Enhance connectivity within your circuitry with our dual-row Board to Board PCB Connector. Designed for seamless integration, this component features 118 positions in a straight mount orientation, ensuring efficient signal transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each row, spaced at 0.2 inches, offers optimal organization and ease of access. The contact material, Copper Alloy, further enhances conductivity, while the green color adds a touch of visual distinction. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for your PCB assembly needs.