345-118-520-201

Heilind Number:EDA345-118-520-201
Manufacturer:EDAC
Manufacturer Number:345-118-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-201

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contacts provide excellent conductivity, while the two rows of 118 positions allow for versatile connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.