345-118-520-203

Heilind Number:EDA345-118-520-203
Manufacturer:EDAC
Manufacturer Number:345-118-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 118 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation and green color make it easy to install and identify. Upgrade your electronic assemblies with this essential component for superior connectivity.