345-118-520-207

Heilind Number:EDA345-118-520-207
Manufacturer:EDAC
Manufacturer Number:345-118-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 118 positions spread across two rows, this connector facilitates seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Choose this straight-mount connector for secure and stable connections in your electronic assemblies.