345-118-520-212

Heilind Number:EDA345-118-520-212
Manufacturer:EDAC
Manufacturer Number:345-118-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-212

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a compact design, it fits perfectly with a row spacing of .2 inches and a pitch of .1 inches. The 118 positions offer ample connectivity, while the copper alloy contacts guarantee excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality Card Edge Connector for reliable and efficient performance in your electronic projects.