345-118-520-278

Heilind Number:EDA345-118-520-278
Manufacturer:EDAC
Manufacturer Number:345-118-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-278

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliability in even the most demanding environments. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating handles power requirements with ease. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal performance. Boasting 118 positions across 2 rows, it offers ample connectivity options for your PCB layout. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.