345-118-520-502

Heilind Number:EDA345-118-520-502
Manufacturer:EDAC
Manufacturer Number:345-118-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-502

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a high amperage of 3 A, ensuring optimal performance. With 118 positions spread across two rows, it offers ample connectivity options for your devices. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component and experience enhanced efficiency and connectivity.