345-118-520-503

Heilind Number:EDA345-118-520-503
Manufacturer:EDAC
Manufacturer Number:345-118-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-503

Detailed Description

Enhance connectivity within your PCB systems with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 118 positions spread across two rows, ensuring optimal performance. With a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic setups with this essential component.