345-118-520-504

Heilind Number:EDA345-118-520-504
Manufacturer:EDAC
Manufacturer Number:345-118-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-504

Detailed Description

Enhance connectivity within your electronic devices with our reliable Board To Board PCB Connector. Featuring a dual-row design with 118 positions and a pitch of .1 inches, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and optimal performance even in harsh environments. With a straight mount orientation and row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to streamline your PCB connections efficiently.