345-118-520-507

Heilind Number:EDA345-118-520-507
Manufacturer:EDAC
Manufacturer Number:345-118-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 118 positions spread across 2 rows with a pitch of .1 inches, ensuring precise and stable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in every use. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation, alongside a row spacing of .2 inches, simplifies installation on your circuit board. Trust in this connector for efficient and secure board-to-board connections, making it a vital component in your electronic setups.