345-118-520-508

Heilind Number:EDA345-118-520-508
Manufacturer:EDAC
Manufacturer Number:345-118-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-508

Detailed Description

Enhance your board-to-board connections with this high-performance PCB connector. Designed for reliability and efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and stable power delivery. With 118 positions across two rows, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this straight-mount connector for seamless integration and optimal performance in your projects.