345-118-520-588

Heilind Number:EDA345-118-520-588
Manufacturer:EDAC
Manufacturer Number:345-118-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is tailored for optimal functionality, with 118 positions spread across 2 rows, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. The copper alloy contact material offers superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precision in alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. With a straight mount orientation, installation is hassle-free, making it a must-have component for your PCB assembly needs. Elevate your connectivity game with this reliable and efficient connector.