345-118-520-802

Heilind Number:EDA345-118-520-802
Manufacturer:EDAC
Manufacturer Number:345-118-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Featuring 118 positions across 2 rows, this connector ensures seamless signal transfer in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. The straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.