345-118-520-804

Heilind Number:EDA345-118-520-804
Manufacturer:EDAC
Manufacturer Number:345-118-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green PCB connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy for reliable conductivity. With two rows and 118 positions, it offers ample space for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your device's connectivity with this essential component.