345-118-520-808

Heilind Number:EDA345-118-520-808
Manufacturer:EDAC
Manufacturer Number:345-118-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-808

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in demanding environments. Featuring two rows of 118 positions each, this connector offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Trust in this connector for robust and dependable connections in your electronic designs.