345-118-520-812

Heilind Number:EDA345-118-520-812
Manufacturer:EDAC
Manufacturer Number:345-118-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-520-812

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for top performance, this connector features 118 positions across two rows, ensuring seamless and efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure fit. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety, while the copper alloy contact material ensures reliable conductivity. With a low amperage of 3A and a straight mount orientation, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your PCB connectivity needs. Upgrade your systems with this high-quality connector and experience enhanced performance like never before.