345-118-521-201

Heilind Number:EDA345-118-521-201
Manufacturer:EDAC
Manufacturer Number:345-118-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 118 positions spread across 2 rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability even in the most demanding environments. The copper alloy contact material offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.