345-118-521-202

Heilind Number:EDA345-118-521-202
Manufacturer:EDAC
Manufacturer Number:345-118-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures reliability but also adds a pop of color to your setup. With a double-row design and a total of 118 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise and secure connections. Designed for straight mounting orientation, it is suitable for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications. Upgrade your connection solutions with this versatile and efficient connector.