345-118-521-203

Heilind Number:EDA345-118-521-203
Manufacturer:EDAC
Manufacturer Number:345-118-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-203

Detailed Description

Enhance connectivity within your PCB setup with our 118-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures efficient signal transmission. The straight mount orientation and double-row configuration facilitate easy PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your connectivity solutions with this essential component.