345-118-521-207

Heilind Number:EDA345-118-521-207
Manufacturer:EDAC
Manufacturer Number:345-118-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-207

Detailed Description

Enhance connectivity in your electronic systems with our versatile Board-to-Board PCB Connector. Designed for seamless integration, this connector features 118 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Crafted with high-quality copper alloy contacts, it guarantees secure and efficient transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.