345-118-521-208

Heilind Number:EDA345-118-521-208
Manufacturer:EDAC
Manufacturer Number:345-118-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-208

Detailed Description

Upgrade your PCB connections with this eco-friendly and durable green Board To Board PCB Connector. With a contact material of Copper Alloy, it ensures efficient conductivity while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for up to 118 positions. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for reliable and high-performance board-to-board connections.