345-118-521-212

Heilind Number:EDA345-118-521-212
Manufacturer:EDAC
Manufacturer Number:345-118-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, featuring 118 positions in a sleek dual-row design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Trust in the superior quality of our green-colored connector for your essential electronic connections.