345-118-521-258

Heilind Number:EDA345-118-521-258
Manufacturer:EDAC
Manufacturer Number:345-118-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 118 positions, it offers ample room for secure and efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise alignment and optimal signal transmission. Its straight mount orientation further simplifies installation. Upgrade your electronic assemblies with this essential connector, perfect for a variety of applications.