345-118-521-288

Heilind Number:EDA345-118-521-288
Manufacturer:EDAC
Manufacturer Number:345-118-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of 118 positions each, with a pitch of .1in and row spacing of .2in, offer seamless integration on your PCB. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various applications in the automotive, industrial, and consumer electronics sectors. Trust in this connector for efficient signal transmission and secure board-to-board connections.