345-118-521-507

Heilind Number:EDA345-118-521-507
Manufacturer:EDAC
Manufacturer Number:345-118-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Engineered for optimal performance, this connector boasts high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transfer. With two rows and 118 positions, it offers ample connectivity options, while a tight pitch of .1 inches and row spacing of .2 inches optimize space efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your setup with this essential connector, perfect for maintaining smooth and efficient PCB operations.