345-118-521-512

Heilind Number:EDA345-118-521-512
Manufacturer:EDAC
Manufacturer Number:345-118-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-512

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board PCB Connector. Designed for efficiency and reliability, this connector features 118 positions in two rows, allowing seamless interconnection between boards. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting use even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Crafted with copper alloy contacts, this connector offers superior conductivity, perfect for high-speed data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.