345-118-521-558

Heilind Number:EDA345-118-521-558
Manufacturer:EDAC
Manufacturer Number:345-118-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-558

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in high-performance electronic systems. Boasting an impressive 118 positions across two rows, it offers ample room for multiple connections, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this efficient and robust component.