345-118-521-588

Heilind Number:EDA345-118-521-588
Manufacturer:EDAC
Manufacturer Number:345-118-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 118 positions with precision. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.