345-118-521-804

Heilind Number:EDA345-118-521-804
Manufacturer:EDAC
Manufacturer Number:345-118-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-804

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this high-performance component features 118 positions across 2 rows, ensuring optimal efficiency in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable power transmission with a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Trust in our superior quality and streamline your PCB connections effortlessly.