345-118-521-807

Heilind Number:EDA345-118-521-807
Manufacturer:EDAC
Manufacturer Number:345-118-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 118 copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality. Elevate your electronic projects with this essential component.