345-118-521-858

Heilind Number:EDA345-118-521-858
Manufacturer:EDAC
Manufacturer Number:345-118-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-521-858

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its vibrant green hue adds a pop of color to your setup. With a durable UL 94V-0 thermoplastic polyester housing, it ensures reliability in even the most demanding environments. Boasting two rows of copper alloy contacts, it offers secure and efficient power transfer, with a pitch of .1 inches for easy installation. Featuring 118 positions in total, it allows for extensive connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver optimal performance and longevity for your electronic projects.